MS27484E12A3P L/C

Heilind Number:EDA355-014-500-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12A3P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12A3P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-500-502

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a reliable 5 A amperage, it guarantees efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate 14 positions, facilitating easy and precise board-to-board connections. Engineered for versatility, its straight mount orientation allows for flexible installation in various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our wide range of PCB connectors for more innovative solutions.