355-014-500-512

Heilind Number:EDA355-014-500-512
Manufacturer:EDAC
Manufacturer Number:355-014-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-500-512

Detailed Description

Effortlessly connect your circuit boards with our Card Edge Connector. Designed for reliable performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and two rows of 14 positions each, it allows for seamless board-to-board connections. The straight mount orientation and black color make for easy and sleek installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in the quality and functionality of this essential component for your electronic projects.