MS27484E12B35PC L/C

Heilind Number:EDA355-014-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with a total of 14 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Trust in its superior quality and performance, a must-have in any connector assembly toolkit. Elevate your PCB design with this essential component.