MS27484E12B35S L/C

Heilind Number:EDA355-014-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration, it offers 14 positions for versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, this connector is optimized for precision and accuracy. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB setup with this essential component, perfect for a range of applications in electronics, telecommunications, and beyond.