MS27484E12B35SB L/C

Heilind Number:EDA355-014-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-203

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a 5 A amperage rating and copper alloy contact material, reliability is guaranteed even in high-power settings. Featuring two rows and 14 positions, this connector offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB setup with this essential component.