MS27484E12B35SC L/C

Heilind Number:EDA355-014-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With 14 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your electronic projects. Upgrade your setup with this essential component, meeting high standards in performance and longevity.