MS27484E12B4P L/C

Heilind Number:EDA355-014-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-207

Detailed Description

Enhance connectivity and streamline PCB integration with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 14 positions, it facilitates seamless data transfer. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a must-have in any electronic setup.