MS27484E12B4PA L/C

Heilind Number:EDA355-014-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of Copper Alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, perfect for accommodating the 14 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector game with this essential component.