355-014-520-212

Heilind Number:EDA355-014-520-212
Manufacturer:EDAC
Manufacturer Number:355-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-212

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in black. Designed for high-performance applications, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows and 14 positions, it ensures secure connections on your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a straight mount orientation, it seamlessly integrates into your setup. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.