MS27484E12B4PD L/C

Heilind Number:EDA355-014-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-258

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a maximum amperage of 5A, it ensures reliable power transmission in any application. The two-row design with 14 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .14 inches, this connector allows for easy and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of environments. Upgrade your setup with this essential component, perfect for board-to-board PCB connections.