MS27484E12B98PA L/C

Heilind Number:EDA355-014-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-501

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and stable connections. With a double-row configuration and 14 positions, it offers ample versatility for your circuitry needs. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your connectivity game with this essential component.