MS27484E12F22P L/C

Heilind Number:EDA355-014-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12F22P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12F22P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-503

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in a striking black hue. Designed for efficiency, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability under various operating conditions. With two rows of copper alloy contacts, it offers secure and efficient performance, accommodating up to 14 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .14 inches make it easy to integrate seamlessly into your setup. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity game with this essential component.