MS27484E12F35SD L/C

Heilind Number:EDA355-014-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-558

Detailed Description

Enhance your PCB connectivity with our Double-Row Card Edge Connector, an essential component for seamless board-to-board integration. Designed for durability, the connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a contact material of Copper Alloy, it guarantees reliable power transmission, while the 14 positions accommodate multiple connections. The .156-inch pitch and .14-inch row spacing facilitate precise alignment, making installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage and straight mount orientation for secure and efficient connectivity in your projects. Elevate your PCB design with this indispensable component.