MS27484E12F3P L/C

Heilind Number:EDA355-014-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12F3P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12F3P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-520-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision, this connector features two rows of 14 positions, ensuring reliable and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, this connector offers secure attachment. Its straight mount orientation facilitates easy installation, and with an amperage rating of 5A, it can handle high-power applications with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.