MS27484E12F98PA L/C

Heilind Number:EDA355-014-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E12F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E12F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-202

Detailed Description

Enhance connectivity within your electronics with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. Its dual rows and 14 positions offer ample space for seamless board-to-board connections, with a pitch of .156 in and row spacing of .14 in for easy assembly. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in this connector's high-quality construction for efficient and secure electronic integration.