355-014-521-212

Heilind Number:EDA355-014-521-212
Manufacturer:EDAC
Manufacturer Number:355-014-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 5 A, it provides secure power transmission. Its dual-row layout and 14 positions offer ample connectivity options, while the copper alloy contacts ensure efficient signal transfer. The .156-inch pitch and .14-inch row spacing allow for easy integration onto PCBs. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs.