MS27484E14B15PD L/C

Heilind Number:EDA355-014-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board setups. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 5A amperage rating and durable Copper Alloy contacts, it offers robust power transmission for your electronic devices. The 2-row design with 14 positions allows for efficient signal routing, while the .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience enhanced connectivity like never before.