MS27484E14B18P L/C

Heilind Number:EDA355-014-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-278

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a reliable amperage of 5 A, it ensures efficient power transmission. Featuring two rows of contacts made from high-quality Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .14-inch row spacing accommodate precise PCB connections. With 14 positions available, it allows for versatile usage. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this connector for dependable board-to-board connections in your electronic projects.