MS27484E14B18S L/C

Heilind Number:EDA355-014-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-501

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration in PCB applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. With two rows of precision-engineered Copper Alloy contacts, each rated for 5 A, it guarantees stable power transmission. The .156-inch pitch and .14-inch row spacing allow for efficient board-to-board connections, with 14 positions available for versatile usage. Featuring a straight mount orientation, it simplifies installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial environments. Its black color adds a sleek touch to any setup, making it a must-have in the realm of PCB connectivity.