MS27484E14B35P L/C

Heilind Number:EDA355-014-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-502

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for reliability, it offers 14 positions across 2 rows, perfect for secure board-to-board connections. With a pitch of .156 inches and row spacing of .14 inches, it ensures precise alignment for seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust this connector for efficient and dependable performance in your electronic projects.