MS27484E14B35PA L/C

Heilind Number:EDA355-014-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it provides seamless power delivery at an amperage of 5 A. The precise pitch of .156 inches and row spacing of .14 inches make for easy installation, while the 14 available positions offer ample connectivity options. Engineered for efficiency, this connector guarantees a secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your circuit board connections with this essential component.