MS27484E14B35PC L/C

Heilind Number:EDA355-014-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-507

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a double row layout and 14 positions, this connector facilitates seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Its sleek black finish adds a touch of sophistication, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its high amperage rating of 5A to meet your power transmission needs with precision. Elevate your connectivity solutions with this essential component.