MS27484E14B35S L/C

Heilind Number:EDA355-014-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-508

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic designs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 14 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .14-inch row spacing ensure a perfect fit, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity with this essential component, perfect for a range of applications in the industry.