355-014-521-512

Heilind Number:EDA355-014-521-512
Manufacturer:EDAC
Manufacturer Number:355-014-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-512

Detailed Description

Enhance connectivity within your electronic systems with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. Boasting a double row design with 14 positions, this connector offers ample connectivity options. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .14-inch row spacing allow for seamless integration onto your PCB. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're bridging boards or enhancing data transfer, this straight-mount connector is a must-have in your electronic toolkit. Elevate your connectivity game with this essential component.