MS27484E14B35SA L/C

Heilind Number:EDA355-014-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-558

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage capacity, it efficiently powers your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the 2-row configuration with 14 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .156" pitch make installation a breeze, while the .14" row spacing allows for efficient PCB layout. Upgrade your interconnect solutions with this essential component.