MS27484E14B37S L/C

Heilind Number:EDA355-014-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B37S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B37S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-521-578

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in a variety of applications. With a high amperage rating of 5A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contact material, guarantees long-lasting functionality. Featuring two rows and 14 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our wide range of connectors for more options.