MS27484E14B5P L/C

Heilind Number:EDA355-014-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing that guarantees durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures efficient power transmission at a maximum amperage of 5A. The 14 positions offer ample connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your setup with this reliable connector for seamless board-to-board connections.