MS27484E14B5S L/C

Heilind Number:EDA355-014-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a 5A amperage rating, it provides reliable power transmission for your devices. Its dual-row design, with 14 positions and a pitch of .156 inches, offers ample connectivity options for your circuit boards. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity and signal integrity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.