MS27484E14B5SD L/C

Heilind Number:EDA355-014-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts a 2-row configuration with 14 positions, offering ample connectivity options. Its .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Perfect for straight mounting, it guarantees easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.