MS27484E14B97P L/C

Heilind Number:EDA355-014-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14B97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14B97P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-204

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting two rows of copper alloy contacts, it offers reliable performance with a current rating of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 14 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this essential component to streamline your PCB connectivity needs.