MS27484E14F18P L/C

Heilind Number:EDA355-014-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows and 14 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial, commercial, or personal projects, this Card Edge Connector is a dependable choice for achieving optimal performance.