355-014-555-212

Heilind Number:EDA355-014-555-212
Manufacturer:EDAC
Manufacturer Number:355-014-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transmission. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation provides a secure fit. Offering 14 positions and an amperage rating of 5A, this connector is ideal for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand harsh environments. Upgrade your PCB connectivity with ease and confidence.