MS27484E14F35P L/C

Heilind Number:EDA355-014-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-258

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 14 positions, it offers ample connectivity options for your application. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on the board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial projects. Upgrade your PCB assembly with this high-quality component, essential for maintaining robust and efficient connections.