MS27484E14F35PA L/C

Heilind Number:EDA355-014-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of 14 positions each, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 5 A. Its .156 inch pitch and .14 inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector provides flexibility to suit your needs. Operable in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solution with this high-quality Card Edge Connector.