MS27484E14F35PD L/C

Heilind Number:EDA355-014-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-501

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows of 14 positions each, spaced at a pitch of .156 inches, offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Perfect for PCB assemblies, this straight-mount connector streamlines board-to-board connections with precision and ease. Upgrade your setup with this essential component for seamless data transfer.