MS27484E14F35S L/C

Heilind Number:EDA355-014-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-502

Detailed Description

Enhance connectivity with our durable Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers efficient signal transfer across 14 positions. With a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in optimizing your electronic connections. Explore our extensive range of connectors to elevate your PCB assembly solutions.