MS27484E14F35SA L/C

Heilind Number:EDA355-014-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable and secure board-to-board linking. With a sleek black finish, this connector not only adds a professional touch to your setup but also offers high performance, with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With 14 positions spread over 2 rows, it allows for seamless connectivity in your projects. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for seamless and dependable PCB connections.