MS27484E14F35SB L/C

Heilind Number:EDA355-014-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E14F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E14F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-504

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5A, it offers efficient power transmission for your electronic devices. Its two rows of copper alloy contacts, each with 14 positions, provide ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional in need of high-quality components or a hobbyist working on a project, our Card Edge Connector is the perfect choice. Elevate your PCB assembly with this essential component.