MS27484E16B26P L/C

Heilind Number:EDA355-014-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16B26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 14 positions with a pitch of .156 inches and row spacing of .14 inches, it offers high-density connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity.