355-014-555-512

Heilind Number:EDA355-014-555-512
Manufacturer:EDAC
Manufacturer Number:355-014-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5 A amperage capacity, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .14 in row spacing, provide secure and efficient connections for up to 14 positions. Its straight mount orientation facilitates easy installation on circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs in various applications. Explore more of our high-quality connectors in the PCB Connectors category.