MS27484E16B26SA L/C

Heilind Number:EDA355-014-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16B26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16B26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contact material guarantees consistent, low-resistance power transmission, while the 5A amperage rating supports seamless power delivery. With a double-row configuration and 14 positions, this connector offers ample connectivity options for your PCB assembly. Its black color and straight mount orientation provide a sleek and space-saving solution. Engineered for versatility, it features a .156-inch pitch and .14-inch row spacing, meeting industry standards for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.