MS27484E16B6P L/C

Heilind Number:EDA355-014-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Crafted for optimal performance, it offers a current rating of 5 A, making it a reliable choice for various electronic applications. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring 14 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality card edge connector.