MS27484E16B6PD L/C

Heilind Number:EDA355-014-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16B6PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16B6PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a reliable 5A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Featuring two rows with 14 positions, it offers ample connectivity options with copper alloy contacts ensuring high conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment, while its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications.