| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484E16B6S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-014-556-208 |
MS27484E16B6S L/C
| Heilind Number: | EDA355-014-556-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484E16B6S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 14 copper alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .14-inch row spacing ensure precise alignment on your board. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your system with this essential component for seamless and efficient connections.

