355-014-556-212

Heilind Number:EDA355-014-556-212
Manufacturer:EDAC
Manufacturer Number:355-014-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 14 positions, it offers ample room for seamless connections. The copper alloy contact material and .156-inch pitch further optimize performance. Suitable for a wide range of applications, this connector features a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your setup with this essential component for enhanced functionality and reliability.