MS27484E16B6SD L/C

Heilind Number:EDA355-014-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16B6SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16B6SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5 A amperage. Featuring two rows of Copper Alloy contacts with a pitch of .156 in and row spacing of .14 in, it offers seamless integration onto your PCB. With a total of 14 positions, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.