355-014-556-278

Heilind Number:EDA355-014-556-278
Manufacturer:EDAC
Manufacturer Number:355-014-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-278

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 14 copper alloy contact positions, it ensures secure and reliable connections. The .156-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this essential component.