MS27484E16B99P L/C

Heilind Number:EDA355-014-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-501

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, making it suitable for a wide range of applications. The .156-inch pitch and .14-inch row spacing provide precise and efficient board-to-board connections, while the straight mount orientation simplifies installation. Supporting 14 positions, it's perfect for complex circuitry setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Elevate your PCB design with this essential component.