355-014-556-507

Heilind Number:EDA355-014-556-507
Manufacturer:EDAC
Manufacturer Number:355-014-556-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-556-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-507

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a double-row configuration and 14 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. This connector boasts a pitch of .156 inches and row spacing of .14 inches, facilitating seamless integration onto PCBs. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 degrees Celsius ensures versatility in various environments. Perfect for high-speed data transmission and power distribution, this connector is a must-have in any electronics assembly. Elevate your connectivity game with this essential component.