MS27484E16F35PB L/C

Heilind Number:EDA355-014-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in demanding environments. With a double row design, it provides ample space for 14 positions, ensuring seamless board-to-board connections. The contact material, a sturdy Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing facilitate efficient installation. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs.